Molex Brad M12 Power L-Code Connector Systems

Molex Brad M12 Power L-Code Connector Systems deliver up to 16A current per pin at 63V AC or DC. These M12 connector systems feature a -25°C to 85°C operating temperature range, >108 Ohms insulation resistance, 2.50mm2 thick wires, and <5 milliohms contact resistance. These M12 power L-code connector systems provide an IP67-sealed interface and meet PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Typical applications include power supplies of decentralized I/O, field-bus-controlled I/O boxes, small server/DC motors and drives, machine tools, presses, molding, stamping, and automotive plants.

Features

  • Delivers four times the power of standard M12 connectors
  • Allows installations over a longer distance and reduced voltage drop due to 2.50mm2 thick wires
  • Enhances operator safety by eliminating the chance of electrical shock due to exposed pins
  • L-code mating interface
  • 4 or 5 poles
  • IP67-sealed interface:
    • Includes a dust-proof connector that can be temporarily submerged in up to 1 meter of water
    • Provides a sealed connection ideal for use in harsh and wet industrial environments
  • RoHS compliance and 61076-2-111 IEC standard

Specifications

  • 63V (Pollution degree 3) maximum voltage
  • 12A Per pin (1.50mm² wires) and 16A per pin (2.50mm² wires) maximum current
  • <5mΩ Contact resistance
  • >108Ω Insulation resistance
  • -25°C to 85°C Operating temperature range

Application Example Diagram

Molex Brad M12 Power L-Code Connector Systems
Published: 2023-05-12 | Updated: 2023-08-15