TE Connectivity / Linx Technologies N-Type Cable Assemblies
TE Connectivity / Linx Technologiess N-Type Cable Assemblies are SMA to N-Type or N-Type to N-Type assemblies with cable lengths up to 1219.2mm (48"). TE Connectivity / Linx Technologies N-Type Cable Assemblies feature 50Ω impedance and a 0GHz to 5.8GHz frequency range. The series operates over a -40°C to +85°C temperature range.
Features
- SMA plug (male) to N-Type plug (male) or N-Type plug (male) to N-Type plug (male) cable assemblies
- RG-58 or LMR 400 cable types
- 609.6mm to 1219.2mm (24" to 48") cable lengths
Specifications
- 50Ω impedance
- 0GHz to 5.8GHz frequency range
- ≤ 1.35 : 1 voltage standing wave ratio (VSWR)
- -40°C to +85°C operating temperature range
Published: 2020-05-05
| Updated: 2023-07-24