HARTING Type 1 EV Charging Cables

HARTING Type 1 EV Charging Cables are compatible with the SAE J1772 standard and offer up to 80A rated current for power contacts. The SAE J1772 standard is developed to define the interface between the EV and the charging infrastructure. These charging cables feature the UL 62-EVE wiring standard. The Type 1 EV charging cables offer flexible cable and terminations and are ideal for automotive OEMs, charging infrastructure OEMs, charging stations, and portable chargers.

Features

  • Compatible with the SAE J1772 standard
  • Ergonomic and functional design
  • Flexible cable and terminations
  • UL 62-EVE wiring standard
  • Offer up to 80A rated current for power contacts

Specifications

  • IP44 degree of protection
  • 250VAC rated voltage for power contacts
  • 30VAC rated voltage for signal contacts
  • 2A rated current for signal contacts
  • >10000 mating cycles
  • <75N insertion force

Applications

  • Automotive OEMs
  • Charging infrastructure OEMs
  • Charging stations
  • Portable chargers

Videos

Dimensions Diagram

Mechanical Drawing - HARTING Type 1 EV Charging Cables
Published: 2023-07-03 | Updated: 2023-07-12