HARTING Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.

Features

  • Overmolded strain relief
  • Fully assembled solution
  • Snap latch and lever locking
  • Plug-and-play capabilities

Applications

  • HMIs
  • Control units
  • Power inputs
  • Encoder signals
  • Energy storage systems
  • Intralogistics
  • Water processing equipment
  • Lighting and HVAC

Specifications

  • 3+PE, 5+PE, 12 pole
  • 1m, 3m, 5m, and 10m as standard offerings
  • Up to 16A, 600V
  • PVC jacket
  • Gray jacket
Published: 2023-08-04 | Updated: 2023-08-16