Amphenol Commercial RJE1Y Modular Cable Assemblies
Amphenol Commercial RJE1Y Modular Cable Assemblies offer Ethernet speeds up to 10Gb in various colors, lengths, and boot styles. The RJ45 plugs have injection-molded kinks to protect the cable and wire. Amphenol Commercial RJE1Y Modular Cable Assemblies offer ratings of CAT5e, CAT6, and CAT6a and feature unshielded, single-shielded, and double-shielded options. The double-shielded versions are suited for protection against harsh EMI/RFI conditions. The cable assemblies offer non-booted, bubble boot, and latch boot strain-relief styles. The bubble boot is designed for environments with less need for disconnection. With the latch boot, the user can more easily disconnect and fit the assembly in smaller spaces. The series is designed for various consumer, medical, communications, data, and industrial/instrumentation applications.
Features
- CAT5e, CAT6, and CAT6a ratings
- Unshielded, single-shielded, and double-shielded options
- 30AWG, 26AWG, and 24AWG wire gauges
- PVC and LSZH jacket materials
- Variety of color options for enhanced flexibility
Applications
- Communications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Data
- Storage
- Servers
- Routers
- Switches
- Hubs
- Consumer
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Medical
- Analysis equipment
- Mass spectrometers
- Industrial and instrumentation
- Uninterruptible Power Supplies (UPS)
- ATMs
- Vending machines
- POS terminals
- Industrial IoT platforms
Specifications
- 20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 30VDC voltage rating
- 300VDC, 60Hz, 1 minute dielectric withstanding voltage
- 750 mating and unmating cycles durability
- -20°C to +60°C operating temperature range