Amphenol / SV Microwave Metric RF Cable Assemblies

Amphenol / SV Microwave Metric RF Cable Assemblies are offered in straight and right-angle orientations with standard 250mm and 500mm lengths. These Ø 0.085" RF cable assemblies include the SMA, 2.92mm, SMP, and SMPM series. Low solder wicking and high flexibility enable tight bends behind cable ferrule, and the high flex-life ensures excellent performance after repeated usage, providing up to 1000 mating cycles. Amphenol / SV Microwave Metric RF Cable Assemblies feature a DC to 40GHz frequency range, 50Ω impedance, and a -65°C to +165°C temperature rating. Ideal applications include 5G wireless infrastructure, mil / aero, and RF test and measurement.

Features

  • High-speed RF cable assemblies
  • Standard metric lengths available
  • Low solder wicking and high flexibility allow for tight bends behind cable ferrule
  • High flex-life ensures excellent performance after repeated usage
  • Straight and right-angle orientations
  • SMA, 2.92mm, SMP, and SMPM series

Applications

  • 5G wireless infrastructure
  • Mil / aero
  • RF test and measurement

Specifications

  • DC to 40GHz frequency range
  • 50Ω impedance
  • 250mm and 500mm lengths
  • Ø 0.085" flexible coax cable
  • 100 to 1000 mating cycles
  • -65°C to +165°C temperature rating

Comparison Chart

Amphenol / SV Microwave Metric RF Cable Assemblies
Published: 2023-07-06 | Updated: 2023-07-10