Vishay Semiconductors VLMU35C UVC LEDs
Vishay Semiconductors VLMU35C Ultraviolet C (UVC) LEDs are ceramic-based low power devices with a silicone lens for a long lifetime. These UVC LEDs feature a reflow soldering method, dimming capability, low surface temperature, and small footprint. The VLMU35C UVC LEDs exhibit different radiant powers in a wavelength range of 265nm to 285nm. These LEDs are available in 3.45mm x 3.45mm x 1.78mm dimensions and operate from -40°C to 80°C temperature range. Typical applications include sterilization, medical application, sensing of gases, germs, and DNA.
Features
- Ceramic SMT package with a quartz window/silicone lens
- 3.45mm x 3.45mm x 1.78mm dimensions
- DC forward current 30mA to 250mA range
- Gold plated (Au) leads/terminations finish
- Reflow soldering method
- MSL 3 according to J-STD-020
- ±60° angle of half intensity
Applications
- Sterilization
- Medical application
Specifications
- 2mW to 30mW minimum radiant power range, 3mW to 37mW typical
- 20mA to 250mA forward current range
- 265nm to 280nm wavelength range
- 5.0V to 7.7V forward voltage range
Infographic

Performance Graph
Videos
Published: 2020-07-22
| Updated: 2023-07-14