Vishay Semiconductors Signal DFN Package

Vishay Semiconductors Signal DFN Package includes ESD protection, Zener, Schottky, and switching diodes. The diodes are housed in an ultra-small DFN package with wettable (sidewall-plated) flanks. The Signal DFN Package is AEC-Q101 and Automotive Grade qualified. For optimal performance, users need the right amount of solder paste for proper stand-off and solder meniscus. The devices use non-solder mask-defined (NSMD) solder lands.

Applications

  • Automotive
  • Industrial
  • Mobile

Standard Rectifiers

Infographic - Vishay Semiconductors Signal DFN Package

             Extremely low profile and small dimensions, compact 3.8mm by 2.0mm footprint and height of 0.88mm
           •  Offer an AOI-capable package with wettable flanks
           •  Oxide planar chip technology
           •  ESO capability immunity to IEC 61000-4-2 air discharge mode, typical performance >15kV
           •  Wide -55°C to +175°C temperature range
           •  High current ratings from 2A to 4A
           •  Reverse voltages of 200V, 400V, and 600V

Schottky Diodes

Infographic - Vishay Semiconductors Signal DFN Package

           •  Only 10% PCB board space consumption compared with traditional SOD/T packages
           •  Better thermal / power performance than traditional SOD/T packages
           •  Soldering can be checked by standard visual inspection, no X-ray inspection necessary to meet automotive AOI requirements
           •  AEC-0101 qualified and automotive grade available

Zener Diodes

Infographic - Vishay Semiconductors Signal DFN Package

           •  Leadless ultra-small package of 1mm x 0.6mm x 0.45mm
           •  Surface-mounted device (SMD) in a plastic package with visible and sidewall plated/wettable flanks
           •  Power dissipation is better than SOT-23
           •  Low leakage current, low noise
           •  Excellent stability
           •  AEC-Q101 qualified available

Videos

Published: 2023-02-24 | Updated: 2023-07-13