Vishay General Semiconductor 6DFN12A to 6DFN51A TRANSZORB® SMD TVS Diodes

Vishay 6DFN12A to 6DFN51A TRANSZORB® SMD Transient Voltage Suppressor (TVS) Diodes feature a junction passivation optimized design with passivated anisotropic rectifier technology. These low-profile (0.88mm typical) diodes offer excellent clamping voltage capability (16.7V to 70.1V maximum) with 600W peak pulse power in a wide -65°C to +175°C operating junction temperature range. The components are compatible with the SMP (DO-220AA) package case outline. The Vishay 6DFN12A to 6DFN51A TRANSZORB® TVS Diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFETs, signal lines of consumer sensor units, computers, industrial, medical, and telecommunications.

Features

  • Low-profile package with a typical 0.88mm height
  • Ideal for automated placement
  • Junction passivation optimized design with passivated anisotropic rectifier technology
  • Unidirectional
  • Excellent clamping capability
  • 600W peak pulse power (10/1000μs)
  • Polarity
    • Color band denotes the cathode end
    • Heatsink is anode
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • Compatible with SMP (DO-220AA) package case outline
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs
  • MOSFETs
  • Signal lines of consumer sensor units
  • Computers
  • Industrial
  • Medical
  • Telecommunication

Specifications

  • 600W peak pulse power dissipation
  • 11.4V to 53.6V breakdown voltage range
  • 1mA test current
  • 10.2V to 43.6V standoff voltage range
  • 8.6A to 35.9A maximum peak pulse surge current range
  • 16.7V to 70.1V maximum clamping voltage range
  • 0.070%/°C to 0.093%/°C typical temperature coefficient range
  • -65°C to +175°C operating junction temperature range
  • 30kV ESD protection
  • UL 94V-0 molding compound
  • Matte tin-plated leads

Package Dimensions

Vishay General Semiconductor 6DFN12A to 6DFN51A TRANSZORB® SMD TVS Diodes
Published: 2023-05-30 | Updated: 2023-06-07