Transphorm 650V GaN FETs in TO-247 Packages

Transphorm 650V GaN FETs in TO-247 Packages combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The devices offer superior reliability and performance with improved efficiency over silicon. Transphorm FETs have a lower gate charge, lower crossover loss, and a smaller reverse recovery charge.

Features

  • JEDEC qualified GaN technology
  • Dynamic RDS(on)eff production tested
  • Robust design, defined by
    • Intrinsic lifetime tests
    • Wide gate safety margin
    • Transient over-voltage capability
  • Very low QRR
  • Reduced crossover loss
  • RoHS compliant and Halogen-free packaging
  • Enables AC-DC bridgeless totem-pole PFC designs
    • Increased power density
    • Reduced system size and weight
    • Overall lower system cost
  • Achieves increased efficiency in both hard- and soft-switched circuits
  • Easy to drive with commonly-used gate drivers
  • GSD pin layout improves the high-speed design

Applications

  • Datacom
  • Broad industrial
  • PV inverter
  • Servo motor

Videos

Published: 2019-04-15 | Updated: 2024-03-08