Toshiba CUHSx Schottky Barrier Diodes

Toshiba CUHSx Schottky Barrier Diodes (SBDs) are suitable for rectifying power supply circuits and protecting reverse currents. These diodes are high-speed switching devices that incorporate Si technology and use a US2H package to achieve low-thermal resistance. These SBDs offer a reverse leakage greater than other types of diodes making them more susceptible to thermal runaway under high-temperature and high-voltage conditions. To improve the efficiency of power supply use, these SBDs are required to have low forward voltage and low reverse current. The DC-DC boost converter ICs are used in voltage-boosting circuits for driving LCD backlight LEDs in portable devices like smartphones, tablets, and notebook PCs. In addition to the DC-DC converter circuits, Toshiba CUHSx Schottky Barrier Diodes are also used in applications such as motor driver circuits, MOSFET gate driver circuits, and freewheeling diodes.

Features

  • High-speed switching action
  • Low forward voltage, 280mV to 660mV range
  • 30V to 60V repetitive reverse voltage range
  • Low reverse current, 6µA to 300µA range
  • 1A, 1.5A, and 2A average rectified current ratings
  • 10A forward surge current
  • -55°C to +150°C operating temperature range
  • Small size and high-allowable loss
  • US2H package (package code: SOD-323HE)
  • Improved thermal characteristics

Applications

  • Mobile devices
  • Notebook PCs
  • Tablets
  • Portable battery packs
  • Home appliances
  • AV equipment
  • VRs
  • Game machines
  • Power supply circuit

Videos

Published: 2018-12-11 | Updated: 2023-02-22