Sensirion SEN5x Jumper Wire

Sensirion SEN5x Jumper Wire is designed for the SEN5x environmental sensor nodes and the SEK-SEN5x evaluation kit. This jumper wire kit contains a jumper wire that connects the SEN5x to individual electronics or the evaluation board, enabling fast prototyping, for example, through integration into existing platforms. Sensirion SEN5x Jumper Wire consists of six pins and features 76mm3 x 127mm3 x 15mm3 dimensions. 

Features

  • Designed for the SEN5x environmental sensor nodes and the SEK-SEN5x evaluation kit
  • Consists of six pins
  • Connects the SEN5x to individual electronics or the evaluation board
  • 76mm3 x 127mm3 x 15mm3 dimensions
Published: 2023-07-25 | Updated: 2023-08-09