Red Pitaya STEMlab 125-14 Edu Pack Kit

Red Pitaya STEMlab 125-14 Edu Pack Kit is based on Red Pitaya’s DAQ platform and offers a variety of accessories perfect for educational purposes. The device delivers solid performance via 14bit 125Msps ADC/DAC and a Xilinx Zynq 7010 FPGA. The main benefits are remote accessibility with a WEB app user interface accessible through Ethernet or Wi-Fi.

Kit Contents

  • Red Pitaya STEMlab 125-14 board
  • SD card (16GB, class 10)
  • Ethernet cable (1m)
  • Power supply (5V, 2A)
  • Sensor extension module
  • Acrylic case
  • 8-ch Logic Analyzer probes
  • Logic Analyzer cable
  • 2x oscilloscope probes
  • 2x SMA-to-BNC adapter
  • 2x 50Ω termination
  • 2x SMA T adapter
  • Wi-Fi dongle

Applications

  • Oscilloscope and signal generators
  • Spectrum, bode, and logic analyzers
  • LCR meters
  • Vector Network Analyzers (VNAs)
  • Software Defined Radio (SDR)
  • Streaming
  • Calibration

Specifications

  • For academic use
  • 512MB (4Gb) RAM
  • Micro SD up to 32GB
  • Connectivity
    • 1Gbit Ethernet
    • USB 2.0
    • Wi-Fi dongle
  • RF inputs
    • 2-channels
    • 125MS/s sample rate
    • 14-bit ADC resolution
    • ±1V to ±20V full-scale voltage range
    • DC input coupling
    • DC to 60MHz bandwidth range
    • 1MΩ input impedance
  • Synchronization
    • Trigger input through an extension connector
    • Daisy chain connection over SATA connection
  • RF outputs
    • 2-channels
    • 125MS/s sample rate
    • 14-bit ADC resolution
    • ±1V full-scale voltage range
    • 50Ω load impedance
    • Shortcut protection
    • 2V/10ns typical rising/falling time
    • DC to 60MHz bandwidth range
  • Extension connector
    • 16x digital I/Os
    • 4-channels, 0 to 3.5V, 12bit analog inputs
    • 4-channels, 0 to 1.8V, 12bit analog outputs
    • I2C, SPI, and UART communication interfaces
    • -4V, +3.3V, and +5V available options
  • 41cm to 14.5cm x 9cm in diimension

Videos

Published: 2023-05-26 | Updated: 2023-08-21