HARTING Mini PushPull ix Industrial Connectors
HARTING Mini PushPull ix Industrial® Connectors is the waterproof and dustproof version of the ix Industrial Gbit Ethernet Interface. This PushPull has a miniaturized data interface for demanding applications. This PushPull provides a visual identification of the security clip using a yellow tab of mating orientation. This PushPull ix Industrial provides a highly reliable connection under high shock and vibration conditions. The series is a compact and dense solution in environments where space constraints are a challenge. HARTING Mini PushPull ix Industrial Connectors are suitable for 10Gb/s Ethernet / Cat 6A.
Features
- Mini PushPull IP 65/67
- Visual identification via yellow tab of mating orientation
- High reliable connection under high shock and vibration conditions
- Compact and dense solution within environments where space constraint is a challenge
- Suitable for 10Gb/s Ethernet / Cat 6A
Applications
- Automation
- Machinery and robotics
- Transportation
- Energy
- Small drives
- Vibratory conveyors
- Control terminals
- Passenger information and entertainment systems
- Wireless access points
- Camera
- Connections inside cabinets
Specifications
- 360° shielding
- 4.5mm to 7.5mm cable diameter
- AWG 26-28 (10 poles) stranded
Videos
Published: 2023-03-24
| Updated: 2023-07-17