Chip Quik 2.5mm Solder Wick - No Clean

Chip Quik 2.5mm Solder Wick - No-Clean removes excess solder and solder bridges/short circuits between pins. This solder wick is RoHS 3 Directive (EU) 2015/863 and offers a 5ft solder wick desoldering braid. The 2.5mm solder wick features spool packaging and ROL0 flux classification. This solder wick offers a 0.098-inch (2.5mm) braid diameter.                                                                                                                     

Features

  • 0.098inch (2.5mm) braid diameter
  • 5 feet length
  • No-clean flux type
  • ROL0 flux classification
  • Spool packaging
  • RoHS 3 Directive (EU) 2015/863
Published: 2023-08-31 | Updated: 2023-09-14