Chip Quik F17xT254P20 Pitch Changers
Chip Quik F17xT254P20 Pitch Changers offer a 1.70mm/1.78mm to 2.54mm pitch conversion range. These pitch changers feature a -40°C to 130°C operating temperature range and 260°C PCB reflow maximum temperature. The F17xT254P20 pitch changers come in 50.8mm x 10.16mm x 1.6mm dimensions and are FR-4 UL94V-0 certified. These pitch changers are lead-free, RoHS 3, and REACH compliant.
Features
- F178T254P20:
- 1.78mm to 2.54mm (0.070-inch to 0.1-inch) pitch conversion
- F170T254P20:
- 1.70mm to 2.54mm (0.067-inch to 0.1-inch) pitch conversion
- 20 pins
- 50.8mm x 10.16mm x 1.6mm (2.0-inches x 0.4-inches x 0.0625-inches) PCB dimensions
- FR-4 UL94V-0 PCB construction
- -40°C to 130°C operating temperature range
- 260°C PCB reflow maximum temperature
Datasheets
Published: 2023-08-07
| Updated: 2023-08-17