Chip Quik Solder Wires

Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.

Specifications

  • CQB-AU100-20um:
    • 1,064°C (1,947°F) melting point
    • Spool packaging
    • 20µm diameter 
    • 100m length
    • >12 months shelf life
    • 4N (>99.99%) high-purity gold
  • SMDIN100-0.4mm:
    • 2.7N/mm2 (at 20°C) tensile strength
    • 0.016” (0.4mm) wire diameter
    • 157°C (315°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDIN66.3BI33.7:
    • 0.031” (0.8mm) wire diameter
    • 72°C (162°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDSN60BI40:
    • 0.031” (0.8mm) wire diameter
    • 8.2g/cc density
    • 138°C to 170°C (281°F to 338°F) melting point range
    • Spool packaging
    • >60 months shelf life
  • SMDSN90AU10-2FT:
    • 0.016” (0.4mm) wire diameter
    • 217°C (423°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDSWLTLFP16:
    • 0.030” (0.762mm) wire diameter
    • 138°C (281°F) melting point
    • Tube packaging
    • >60 months shelf life
Published: 2023-03-07 | Updated: 2023-03-23