Chip Quik Dielectric Silicone Grease

Chip Quik Dielectric Silicone Grease are electronics-grade translucent color grease designed to insulate electronics components. This silicone grease is water and moisture-resistant and lubricates and seals parts. The non-curing dielectric silicone grease retains consistency and features a 1g/cc density and dielectric strength of >700V/mil (27kV/mm). The dielectric silicone grease has an operating temperature range of -57°C to 204°C. Applications include corrosion protection for copper conductors, device leads, and battery terminals, cable-pulling lubrication, and lubricant for bearings, bushings, gears, and chains.

Features

  • Translucent color
  • Electronics grade
  • Insulates electronic components
  • Water and moisture resistant
  • Lubricates and seals parts
  • Non-curing and retains consistency

Specifications

  • Meets and exceeds SAE-AS-8660
  • VOC Compliant (<3%) and low odour
  • 1g/cc density
  • >700V/mil (27kV/mm) dielectric strength
  • 1.8 x 1014 volume resistivity
  • 3 dielectric constant (1000Hz)
  • 0.0016 dissipation factor (1000Hz)
  • 120 seconds Arc Resistance (RT)

Applications

  • Corrosion protection for:
    • Copper conductors
    • Device leads
    • Battery terminals
  • Cable pulling lubricant
  • Lubricant for:
    • Bearings
    • Bushings
    • Gears
    • Chains
Published: 2023-08-03 | Updated: 2023-08-03