Wakefield-Vette 127-6 Thermal Grease Syringe

Wakefield-Vette 127-6 Thermal Grease Syringe is a high-performance, non-silicone thermal grease specially formulated without diluent or solvent. This thermal grease offers dispensable and screen printable consistency to achieve low BLT and 6W/m-K thermal conductivity for optimum thermal performance. The 127-6 thermal grease exhibits excellent resistance to pump-out, outgassing, and phase-separation while eliminating the concern of silicone deposition on optics and electronics within any package. Wakefield thermal 10cc non-silicone grease syringe is designed to meet the thermal and reliability requirements of CPU, high-end chipsets, and graphic processors. This 127-6 thermal grease is used in the interface of semiconductors, thermal sensors, IGBTs, LEDs, power transistors, diodes, and power resistors.

Features

  • 6W/m-K high thermal conductivity 
  • Zero pump out and phase separation
  • Tacky and thixotropic paste
  • Non-silicone makes it no creep or contamination
  • Low BLT
  • 1-year shelf life
  • RoHS and REACH compliant
  • Halogen-free

Applications

  • Interface for semiconductors requiring low-pressure or spring clamp mounting
  • Thermal sensors
  • TEC modules
  • Thermal wells
  • IGBTs
  • LEDs
  • Power transistors
  • Diodes
  • Power resistors
  • CPU/GPU/heat sinks
Chart - Wakefield-Vette 127-6 Thermal Grease Syringe
Published: 2023-09-05 | Updated: 2023-09-19