TDK NTCWS Thermistors
TDK NTCWS Thermistors achieve small size, high accuracy, and reliability at high temperatures. These sensors are a type of Negative Temperature Coefficient (NTC) thermistors in which gold electrodes are terminated on the upper and lower surfaces of the ceramic. The NTC thermistors are semiconductor ceramics in which resistance decreases logarithmically with temperature rise. These NTCWS temperature sensors operate from -40°C to 125°C temperature range and feature ±1% resistance tolerance. The temperature sensors are available in an LD package and wire bonded by Au wire. Typical applications include temperature measurement of the laser diode of optical transceivers and LiDAR, cars, aerospace/aviation equipment, medical equipment, and nuclear power plant equipment.
Features
- High accuracy
- ±1% resistance tolerance
- Available to place in LD package, and wire bonding by Au wire
- Lead-free
- High reliability
- -40°C to 125°C operating temperature range
Applications
- Temperature measurement of optical transceivers and LiDAR
- Automobiles
- Aerospace/aviation equipment
- Home appliances
- Medical equipment
- Nuclear power plant equipment
Dimension Diagram

Outline of the Products