Sanyo Denki San Ace 160AD 9AD Type High Airflow ACDC Fans

Sanyo Denki San Ace 160AD 9AD Type High Airflow ACDC Fans deliver both high airflow and high static pressure. The maximum airflow is 8.2m3/min, while the maximum static pressure is 167Pa. The series also offers low power consumption of 22W, and an optional pulse width modulation (PWM) control function enables the control of fan speed, which contributes to lowering noise and improving the energy efficiency of devices. Sanyo Denki San Ace 160AD 9AD Type High Airflow ACDC Fans operate from a wide input voltage range of 100VAC to 240VAC, supporting both 100VAC and 200VAC systems. Typical applications include control panels, industrial equipment, and air conditioners.

Features

  • High airflow
  • High static pressure
  • Low noise
  • Low power consumption
  • Optional PWM control function enables fan speed control, contributing to lowering noise and improving energy efficiency of devices
  • Wide operating voltage range

Applications

  • Control panels
  • Industrial equipment
  • Air conditioners

Specifications

  • 8.2m3/min maximum airflow
  • 167Pa maximum static pressure
  • 58dB(A) noise level
  • 22W power consumption
  • 100VAC to 240VAC input voltage range
  • Supports both 100VAC and 200VAC systems

Application Examples

Sanyo Denki San Ace 160AD 9AD Type High Airflow ACDC Fans
Published: 2023-07-13 | Updated: 2023-08-30