Advanced Thermal Solutions fanSINK™ Designed for Analog Devices Eval Boards
Advanced Thermal Solutions fanSINK™ is a high-performance 21.0mm x 21.0mm x 13.5mm BGA heat sink with a superGRIP™ attachment. The ATS superGRIP is a proven high-reliability mechanical attachment system. The superGRIP hardware includes a high-performance plastic frame clip and 300 series stainless steel spring clip, avoiding PCB through holes.Features
- Heat sink includes 7/8" screws, which fit 10mm thick fans
- Product hole pattern is 20mm C-C (center-to-center)
- Component attachment, ATS superGRIP™, is a proven high-reliability mechanical attachment system
- superGRIP™ hardware includes a high-performance plastic frame clip and 300 Series stainless steel spring clip, avoiding PCB through holes
- Provided with pre-assembled Thermal Interface Material (TIM) centered on the base
- “Keep-Out” requirements - An “Un-Populated” border zone of 3.5mm around the component is necessary to facilitate the installation/removal of the superGRIP™
- Fan not included
Additional Resources
Schematic

Published: 2023-01-04
| Updated: 2023-01-10