ADLINK Technology Express-ID7 Module

ADLINK Technology Express-ID7 Module is powered by the Intel® Xeon® D-1700 processor and offers integrated high-speed Ethernet (up to 4x 10G). The ADLINK Technology Express-ID7 also features 16 PCIe Gen4 lanes for immediate responsiveness. The device incorporates Intel® technologies like TCC, Deep Learning Boost (VNNI), and AVX-512 for accelerated AI performance. The Express-ID7 supports Time Sensitive Networking (TSN) for precisely controlling real-time workloads across networked devices. This rugged and edge AI-focused COM, featuring Intel® Ice Lake-D, empowers system integrators for diverse applications, including edge networking, robotics, autonomous driving, 5G, and more.

Features

  • Intel Xeon D-1700 processor
  • Up to 10 cores, 15MB cache
  • Up to 128GB DDR4 support
  • 4x 10G Ethernet
  • 16 PCIe Gen4, 16 PCIe Gen3 lanes
  • Intel AVX-512 VNNI, Intel DL Boost
  • -45°C to 85°C (optional) extreme rugged
  • 10+ year product availability

Applications

  • Edge networking
  • Unmanned aerial vehicles
  • Autonomous driving
  • Robotic surgery
  • Rugged HPC servers
  • 5G base stations
  • Automatic drilling
  • Ship management

Block Diagram

Block Diagram - ADLINK Technology Express-ID7 Module
Published: 2023-08-18 | Updated: 2023-08-23