Mini-Circuits ISC-2425-25+ ISM Signal Generator & Controller
Mini-Circuits ISC-2425-25+ ISM Signal Generator and Controller is designed to drive microwave power amplifiers and control RF energy applications in the 2400MHz to 2500MHz band. The ISC-2425-25+ features full software support, including a user-friendly GUI application and a comprehensive application programmer interface (API). This versatile and flexible small controller is housed in a 98mm x 80mm x 40mm metal casing and is equipped with an SMA 50Ω connector at the RF output port. Mini-Circuits ISC-2425-25+ ISM Signal Generator and Controller supports stand-alone or multi-channel operation and works seamlessly with Mini-Circuits connectorized RF and MW energy power amplifiers.
Features
- High resolution and control range of key RF signal parameters
- Supports stand-alone or multi-channel operation
- Versatile and flexible design
- Full support is provided
- Works seamlessly with Mini-Circuits connectorized RF and MW energy power amplifiers
Applications
- Semiconductor plasma
- Plasma
- Solid-state cooking, sterilization, disinfection, and pasteurization
- Dielectric heating
- Industrial heating and drying
- Medical treatments
- Analytical chemistry
Specifications
- Up to +25dBm output power
- 2400MHz to 2500MHz frequency band
- 1kHz frequency resolution
- 6V maximum supply voltage
- 1.1A maximum supply current
- -10°C to +40C° operating temperature range
Block Diagram

Published: 2023-08-07
| Updated: 2023-08-16