Home
NEWEST Products
New by Category
Test & Measurement
Chargers & Inverters - Mean Well
MEAN WELL Chargers & Inverters
MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.
Featured Chargers
3.2kW single output rack-type/enclosed type AC/DC smart chargers with 1U low profile.
120W 3-stage charging device with programmable function for lead-acid and Li-ion batteries.
Provides programmable charging for lead-acid and Li-ion batteries, built-in 3-stage charging curve.
120W Desktop Single-Output Power Supply designed for communication-related applications.
Designed for communication-related applications and offers improvements over the ESP family.
Harsh environment AC/DC power devices providing up to 600W with up to 96% efficiency.
1200W & 1700W rated wattage, built-in MCU, voltage range, multi-purpose design, flexible functions.
Offers an output range of 450W to 759.4W, up to 63Hz frequency, and 93% efficiency.
High-reliability and portable wide voltage range chargers that are suitable for electric bicycles.
2-in-1 modules allow users to flexibly switch the operating mode to battery charger or power supply.
2-in-1 design ensures flexibility, 63Hz maximum frequency rating, and up to 93% efficiency.
Offers high efficiency of up to 94.5%, 3200W power rating, and 24VDC , 48VDC , or 380VDC voltage.
Featured Inverters
True sine wave DC-AC power inverters with 3400W peak power and an adjustable AC output voltage.
Fully digital MCU design that focuses on miniaturization, high efficiency, and intelligence.
300W and 450W high-reliability off-grid true sine wave DC-AC power inverters.
Compact and lightweight devices providing true sine wave output (THD <3%).
Industrial-grade high reliability, high safety, high quality, and high-efficiency conceptual design.
Offer up to 91% high efficiency and feature flexible CC/CV operation modes.
Published: 2022-10-04
| Updated: 2023-03-29