TE Connectivity / Linx Technologies ANT-W63-IPW3-NP WiFi 7/6/6E Outdoor Whip Antenna

TE Connectivity / Linx Technologies ANT-W63-IPW3-NP WiFi 7/6/6E Outdoor Whip Antenna is designed for 2.4GHz, 5GHz, and 6GHz bands supporting WiFi 7, WiFi 6, and WiFi 6E. The TE Connectivity / Linx Technologies ANT-W63-IPW3-NP provides a ground plane independent dipole antenna solution that mounts to metallic and non-metallic surfaces. The antenna housing is UV-stabilized ABS and connects using an N plug (male pin) connector.  

Features

  • Performance at 5.15GHz to 5.85GHz
    • VSWR ≤ 2.2
    • Peak gain 7.2dBi
    • Efficiency 66%
  • Performance at 5.925GHz to 7.125GHz
    • VSWR ≤ 2.9
    • Peak gain 4.1dBi
    • Efficiency 52%
  • Enhanced heat and chemical-resistant UV-stabilized antenna housing material
  • IP67 rated
  • N plug (male pin) connector

Applications

  • WiFi/WLAN coverage
    • WiFi 7 (802.11be)
    • WiFi 6E (802.11ax)
    • WiFi 6 (802.11ax)
    • WiFi 5 (802.11ac)
    • WiFi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM applications
    • Bluetooth®
    • ZigBee®
  • U-NII bands 1-8
  • Internet of Things (IoT) devices
  • Smart Home networking
  • Sensing and remote monitoring

Product Dimensions

TE Connectivity / Linx Technologies ANT-W63-IPW3-NP WiFi 7/6/6E Outdoor Whip Antenna
Published: 2022-12-19 | Updated: 2023-07-24