TE Connectivity / Linx Technologies ANT-8/9-IPW3-NP 868/915MHz Outdoor LPWA Antenna
TE Connectivity / Linx Technologies ANT-8/9-IPW3-NP 868/915MHz Outdoor LPWA Antenna is designed for use in 868MHz and 915MHz frequency bands. The TE Connectivity / Linx Technologies antenna can be used for low-power, wide-area (LPWA) applications like LoRaWAN®, Sigfox®, and WiFi HaLow™. The antenna can also be used for ISM and remote control applications. The ANT-8/9-IPW3-NP provides a ground plane-independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. The antenna housing is UV-stabilized ABS, and the antenna connects using an N plug (male pin) connector.
Features
- Performance at 862MHz to 876MHz
- VSWR ≤ 1.5
- Peak gain 3.9dBi
- Efficiency 51%
- Performance at 902MHz to 930MHz
- VSWR ≤ 2.4
- Peak gain 5.2dBi
- Efficiency 51%
- Enhanced heat and chemical resistant UV stabilized antenna housing material
- IP67 rated
- N plug (male pin) connector
Applications
- Low-power, wide-area (LPWA) applications
- LoRaWAN®, ITU-T Y.4480
- Sigfox®
- WiFi HaLow™ (802.11ah)
- Remote control, monitoring, and sensing
- Internet of Things (IoT) devices
- ISM applications
Product Dimensions

Published: 2022-12-19
| Updated: 2023-07-24