TDK AML Choke Coils
TDK AML Choke Coils feature a ferrite core with high-saturation magnetic flux density, resulting in a miniaturized size. These power line chokes are available in lengths ranging from 13mm to 30mm with a 1.9µH to 8µH inductance range, up to 25A max. DC current, and -40°C to +125°C operating temperature range. Other features include excellent high-frequency characteristics, noise elimination, and RoHS and REACH compliance. These modules are also halogen free and lead free. Applications for TDK AML Choke Coils include noise-removing circuits of onboard DC motors, electronically controlled throttles, power seat motors, variable valve controllers, ABS, electric power steering, and air pumps.Features
- Ferrite cores with high saturation magnetic flux density
- Miniaturized size
- Excellent high-frequency characteristics
- Eliminates noise of wide frequency bands
- Halogen and lead free
- REACH (SVHC free) and RoHS compliant
Applications
- Noise-removing circuits of onboard DC motors
- Electronically controlled throttles
- Power seat motors
- Variable valve controllers
- ABS
- Electric power steering
- Air pumps
Specifications
- 1.9µH to 8µH inductance range
- Up to 25A max. DC current
- 13mm to 30mm lengths
- -40°C to +125°C operating temperature range
Published: 2021-08-31
| Updated: 2022-03-11