Stewart Connector / Bel M12 X-Code Field-Terminated Plugs

Stewart Connector / Bel M12 X-Code Field-Terminated Plug is designed for connections in an industrial environment. This eight-position connector supports Ethernet connectivity and data transmission up to 10Gbps. Stewart Connector / Bel M12 X-Code Field-Terminated Plug offers the transmission reliability of RJ45 plugs, combined with the robust features required for industrial environments that are frequently served by M12 connectors. This M12 X-Code plug requires no specialty tools to terminate cable, making it ideal for field terminations or rework.

Features

  • Supports Ethernet connectivity up to 10Gbps
  • IDC termination for easy field termination
  • Accommodates 26AWG wire
  • Accepts 6.8mm to 9.0mm cable diameter
  • IP67 rated
  • Shielded

Applications

  • Industrial automation
  • Sensors and power
  • Communications
  • Alternative-energy solutions
  • Robotics

Videos

Published: 2020-02-25 | Updated: 2023-04-21