MEDER electronic (Standex) MK08 & MK25 Reed Sensors

Standex-Meder Electronics MK08 and MK25 Reed Sensors are intrinsically safe and are ATEX-approved as proximity sensors. The MK08 proximity sensors are magnetically operated reed switches supplied with oil-resistant cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. With the MK25's non-contact switching and EX approval, it is a safe way for switching in explosive environments. Simple mounting takes place with standard drilling in a steel plate up to 4mm. Typical applications include the petrochemical and mining industries, filling stations, hazardous areas, industrial appliances, selector or mode switches in machinery, tank systems, and applications with a difficult environment.

Features

  • MK08
    • ATEX approved
    • Oil-resistant cable
    • Temperature resistant -40°C to +60°C
    • Six magnetic sensitivity class
    • Other cable lengths and terminations available
    • RoHS compliant
    • Int. Ex approval: IEC Ex KEM109.0006 x
    • Ex approval: KEMA 00 ATEX 1112 x
  • MK25
    • Contact 1 form A
    • Contactless switching
    • Switching zone is hermetically sealed
    • EX approval confirms to EU directives 94/9/EC
    • Operating temperature of -40°C to +60°C
    • Simple mounting
    • Button plates in different colors available (protection caps with different colors must be ordered separately)

Applications

  • MK08
    • Petrochemical and mining industry
    • Filling stations
    • Hazardous areas
  • MK25
    • Industrial appliance
    • Selector or mode switch in machinery
    • Tank systems
    • Applications with a difficult environments
Published: 2012-08-01 | Updated: 2022-03-11