TDK InvenSense DK-20670 Development Kit
TDK InvenSense DK-20670 Development Kit is designed to evaluate and demonstrate the IIM-20670 MotionTracking device with the eMD software package. The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. Typical applications include navigation, platform stabilization, asset tracking, robotics, industrial automation, smart transportation, agriculture, and construction machinery.
Features
- Six independent mechanical structures
- Gyroscope with programmable full-scale range from ±41dps to ±1966dps
- Accelerometer with programmable full-scale range from ±2g to ±65g
- Two temperature sensors
- 10MHz Serial Peripheral Interface (SPI)
- 10,000g shock-tolerant structure
- Low offset and sensitivity variation over temperature
Applications
- Navigation
- Platform stabilization
- Asset tracking
- Robotics
- Industrial automation
- Smart transportation
- Agriculture
- Construction machinery
Published: 2023-08-17
| Updated: 2023-08-30