CUI Devices I²S MEMS Microphones
CUI Devices I2S MEMS Microphones offer a 1.6V to 3.6V supply voltage range, 10,000Hz maximum frequency, and 400µA current consumption. I2S microphones are omnidirectional, digital, and feature I2S technology and surface mount termination. These microphones have 3.5mm x 2.65mm x 0.98mm to 4mm x 3mm x 1.25mm dimensions and top or bottom port locations. CUI Devices I2S MEMS Microphones operate in the -20°C to +70°C temperature range.Specifications
- Digital I2S output type
- Omnidirectional directivity
- Top or bottom port location
- -26dB sensitivity
- ±1dB sensitivity tolerance
- 400µA current consumption
- 2.6VDC operating voltage
- 100Hz to 10,000Hz operating frequency
- 59dBA to 64dBA noise ratio
- Surface-mount termination
Additional Resources
Videos
Published: 2020-08-27
| Updated: 2023-03-28