Wolfspeed CMPA851A050F-AMP Evaluation Board

Wolfspeed CMPA851A050F-AMP Evaluation Board is designed to demonstrate and evaluate the CMPA851A050 power amplifier. This eval board features an 8.5GHz to 10.5GHz frequency range, 50W peak output power, 29dB gain, and 28V operating voltage. The CMPA851A050F-AMP evaluation board offers high SWAP-C analysis, superior thermal management, automated assembly, and provide environmental protection. This evaluation board comes in an MMIC flange package and is ideal for defense and commercial radar systems.

Features

  • Superior overall performance
  • Pulsed and CW operation
  • Environmental protection
  • High SWAP-C analysis
  • Superior thermal management
  • Automated assembly

Applications

  • Defense
  • Commercial radar systems
Published: 2023-08-01 | Updated: 2023-09-15