Silicon Labs EFR32xG24 +4dBm Radio Board (xG24-RB4115B)
Silicon Labs EFR32xG24 +4dBm Radio Board (xG24-RB4115B) is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on 2.4GHz wireless protocols, including BLE and BLUETOOTH® Mesh. The EFR32xG24 +4dBm Radio Board is based on the EFR32BG24B310F1536IJ42 2.4GHz wireless SoC and features an integrated antenna and U.FL connector for RF measurements. Reference designs are provided for implementation.
Features
- EFR32xG24 Wireless Gecko Wireless SoC with 1536kB Flash and 256kB RAM (EFR32BG24B310F1536IJ42)
- 8Mbit low-power serial flash for over-the-air upgrades
- 3x3 WLCSP package
- Integrated inverted-F PCB antenna (2.4GHz band)
- U.FL connector for RF measurements
- WSTK main board required (sold separately)
Block Diagram

Additional Resources
Published: 2023-09-14
| Updated: 2023-09-19