onsemi NVBG070N120M3S Silicon Carbide (SiC) MOSFET

onsemi NVBG070N120M3S Silicon Carbide (SiC) MOSFET is a 1200V M3S planar EliteSiC MOSFET designed for fast switching applications. This MOSFET offers optimum performance when driven with an 18V gate drive but also works well with a 15V gate drive. The NVBG070N120M3S SiC MOSFET features a 57nC ultra-low gate charge, 57pF high-speed switching with low capacitance, and 65mΩ typical drain-to-source ON resistance at VGS=18V. This MOSFET is 100% Avalanche tested, AEC-Q101 qualified, and PPAP capable. The NVBG070N120M3S SiC MOSFET is available in a D2PAK-7L package and is Lead-free 2LI (on second-level interconnection) and RoHS compliant (with exemption 7a). Typical applications include automotive on-board chargers and DC/DC converters for EV/HEV.

Features

  • D2PAK-7L package
  • 15V to 18V gate drive range
  • M3S technology (64.3mΩ RDS(ON) with low EON and EOFF losses)
  • 100% Avalanche tested
  • AEC-Q101 automotive qualified
  • Lead-free 2LI (on second-level interconnection)
  • Halide-free and RoHS compliant with exemption 7a

Specifications

  • 57nC ultra-low gate charge
  • 57pF high-speed switching with low capacitance
  • 65mΩ typical drain-to-source ON resistance at VGS=18V
  • 100µA maximum zero gate voltage drain current
  • 12s typical forward transconductance
  • 1230pF typical input capacitance
  • 57pF typical output capacitance
  • 33A source current (body diode)
  • 91mJ single pulse drain-to-source Avalanche energy
  • 270°C maximum temperature for soldering (10s)
  • -55°C to 175°C operating junction temperature range
  • -55°C to 175°C storage temperature range

Applications

  • Automotive on-board chargers
  • Automotive DC/DC converters for EV/HEV

Package Dimensions

Mechanical Drawing - onsemi NVBG070N120M3S Silicon Carbide (SiC) MOSFET
Published: 2023-08-10 | Updated: 2023-09-19