Seeed Studio NCC S1 + RK-3399-PC AI Package
Seeed Studio NCC S1 + RK3399-PC AI Package includes NCC S1 neural network computing card and a six-core 64 bit ROC-RK3399 PC board. This package contains NCC S1 neural network computing card, ROC-RK3399-PC board, charger with cable, heat sink with snap joint, 16GB TF card, and a USB Wi-Fi card. The NCC S1 neural network computing card is based on Artificial Intelligence (AI)-specific Accessory Protocol Interface Module (APiM) framework. The ROC-RK3399-PC is a six-core 64-bit high-performance PC board that offers multiple power supply mode with a unique plate design.NCC S1 Neural Network Computing Card

This computing card offers a deep neural networking learning accelerator without any external caching. The NCC S1 neural computing board features 5.6Tops best peak performance, 9.3Tops/W high energy efficiency, and high-performance hardware platform integration. This card supports model training tools and provides network training models such as GNEt1, GNet18, and GNetfc with a continuous increase in more network instances. This card is ideal for high-performance edge computing, AI algorithm acceleration, and vision-based deep learning computing.
ROC-RK3399-PC

The ROC-RK3399-PC computing board improves performance by connecting it to the expansion board. This board transforms into a pocket portable personal computer when combined with a metal casing. The ROC-RK3399-PC board features a built-in strong core configuration, rich peripheral interface, 4GB LPDDR4 RAM, and frequency up to 2.0 GHz. This board supports multiple systems including supports server, multiple operating systems, and wayland display framework.
Features
- NCC S1 neural network computing card:
- APiM AI-specific framework
- 5.6Tops best peak performance
- 9.3Tops/W high-energy efficiency
- PLAI model training tools
- 28000 parallel neural computing cores
- 28nm process technology
- ROC-RK3399-PC main board:
- Six-core 64-bit high-performance board
- Built-in strong core configuration
- Small size card computer
- Expansion board combination
- Support for multiple systems
- Multiple power supply modes
- Rich peripheral interface
Specifications

Package Contents