Seeed Studio NPi i.MX6ULL Dev Board (NAND Version)
Seeed Studio NPi i.MX6ULL Dev Board is an industrial-grade, low-power Linux Single Board Computer (SBC) built around the powerful i.MX6ULL Applications Processor by NXP Semiconductors. The NPi i.MX6ULL Dev Board is powered by a core module composed of the i.MX6ULL, 512MB DDR3L, and 256MB NAND FLASH. This SBC includes a Raspberry PI compatible header, allowing the use of most SeeedStudio Pi Hats. The board also features an additional GPIO 40-pin header, dual 100M Ethernet interface, USB Host (Type A), USB OTG (Type C), an LCD FPC interface (including 24-bit RGB and I2C touch control), and a micro SD card slot.Features
- CPU: NXP MCIMX6Y2CVM08AB
- Frequency: up to 800Mhz
- DDR3L: onboard 512MB
- Flash: onboard 256MB NAND
- Ethernet: 2x 100M ethernet port
- Power: 5V±2% DC jack
- Display: FPC LCD interface (including 24 bit RGB and I2C touch control)
- RTC: RTC battery slot
- USB
- USB Host Type A
- USB OTG Type C
- SD Card: micro SD card slot
- User LED: 3x LED
- Key: 4x multifunction key
- Switch: 8-digit DIP switch, switching boot mode - USB/NAND/SD
- I/O: 2x 40-pin header
Applications
- Industrial control
- Rail transit
- Drone control
- Audio output
Board Layout (Top)

Board Layout (Bottom)

Pinout

Additional Resources
Published: 2019-11-25
| Updated: 2022-09-12