Qorvo / UnitedSiC UJ4C/SC 750V Gen 4 SiC FETs
UnitedSiC / Qorvo UJ4C/SC 750V Gen 4 SiC FETs are a high-performance series delivering industry-best performance Figures of Merit that lower conduction losses and increase efficiency at higher speed, all while improving overall cost-effectiveness. Available in 5.4mΩ to 60mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. The standard gate-drive characteristics of the UJ4C/SC 750V FETs allow for "drop-in replacement" functionality. Designers can significantly enhance system performance without the need to change gate drive voltage by replacing existing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices with the UnitedSiC / Qorvo UJ4C/SC FETs.
The UnitedSiC / Qorvo UJ4C/SC 750V Gen 4 SiC FETs are offered in a three-lead TO247-3L package, a four-lead TO-247-4 package featuring a Kelvin Gate connection, or a MO-229 package. The Kelvin source design of the TO-247-4 package significantly reduces switching losses and gate ringing. The MO-229 package delivers faster switching and cleaner gate waveforms.
Features
- 750V VDS rating
- Low RDS(on) from 5.4mΩ to 60mΩ
- Key Figures of Merit enable next-gen, high-performance power designs
- Best-in-class RDS(on) x Area
- Improve the Qrr and Eon/Eoff losses at a given RDS(on)
- Reduces both Coss(er)/Eoss and Coss(tr)
- 5µs short-circuit withstand time at 6mΩ
- Can be safely driven with standard 0V to 12V or 15V gate drive voltage
- Excellent threshold noise margin maintained with true 5V threshold voltage
- Operates with all Si IGBT, Si FET, and SiC FET drive voltages
- Excellent reverse recovery
- Excellent body diode performance (Vf<2V)
- Low gate charge
- ESD protected, HBM class 2
- TO247-3L, TO247-4L (Kelvin), and MO-229 packages
- AEC-Q101 qualified
Applications
- Traction inverters
- DC-DC converters
- PV inverters
- EV battery charging
- Switch-mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
- IT Infrastructure
- Solid-state relays and circuit breakers (-L8S models only)
- Line rectification and active-bridge rectification circuits in AC/DC front-ends (-L8S models only)