Qorvo QPL9547 0.1GHz to 6.0GHz Ultra Low-Noise LNA
Qorvo QPL9547 0.1GHz to 6.0GHz Ultra-Low-Noise LNA is a high-linearity, ultra-low noise amplifier optimized for 5G Massive MIMO (Multiple Input Multiple Output) applications. At 1.9GHz, the amplifier typically provides 19.5dB gain, +39dBm OIP3 at a 65mA bias setting, and a noise figure of 0.3dB. The QPL9547 LNA is biased adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V. The device also has a power-down control capability integrated into the die for Time Division Duplexing (TDD) applications.The Qorvo QPL9547 is housed in a compact, industry-standard DFN8 package, and requires minimal external components to operate.
Features
- 0.1GHz to 6.0GHz frequency range
- Ultra-low 0.3dB noise figure
- 19.5dB gain
- Bias adjustable for linearity optimization
- Shut-down mode pin with 1.8V logic
- Maintains OFF state with high PIN drive
- Unconditionally stable
- -40°C to +85°C operating temperature range
- 2.0mm x 2.0mm QFN8 package with exposed pad
- RoHS compliant
Applications
- 5G mMIMO
- Repeaters and distributed antenna systems
- Frequency division duplex and time division duplex systems
- Mobile infrastructure
- General purpose wireless
- LTE / WCDMA / CDMA / GSM
Videos
Block Diagram

Published: 2020-07-28
| Updated: 2022-03-11