TRACO Power TCI 500U Series AC-DC Industrial Power Supplies

TRACO Power TCI 500U Series AC-DC Industrial Power Supplies are available in a 5.1” x 3.2” x 1.6” U-channel chassis and deliver up to 90% of the maximum output power without needing a fan. These power supplies offer a 500W maximum output power rating, high efficiency, and three output voltage ratings: 12VDC, 24VDC, and 48VDC. TCI 500U power supplies have a 4250VAC reinforced isolation system, meet OVC III requirements, and can operate at up to 5000m altitude. With excellent efficiency of up to 92%, these power supplies operate from -20°C to +45°C without derating while going up to +80°C with either forced cooling or load derating. 

Key features include 5V standout and 12V aux outputs, remote sensing, power good, and remote On/Off for supporting medium to large industrial systems. TRACO Power TCI 500U Series AC-DC Industrial Power Supplies meet EN 55032 level B for conducted and radiated emissions and have active power factor correction and EMC characteristics for applications in industrial/automation and test and measurement fields.

Features

  • Conduction-cooled design approach
  • Fanless operation with up to 90% output power
  • Internal EN 55032 class B filter
  • Protection class II prepared
  • 3-year product warranty

Specifications

  • -20°C to +80°C operating temperature range
  • 4250VAC I/O reinforced isolation
  • Up to 92% efficiency
  • Operating up to 5000m altitude
  • 500W maximum output power
  • 12VDC, 24VDC, and 48VDC output voltage

Outline Dimensions

TRACO Power TCI 500U Series AC-DC Industrial Power Supplies
Published: 2023-08-31 | Updated: 2023-09-19