TRACO Power TCI 130 Series AC-DC Industrial Power Supplies

TRACO Power TCI 130 Series AC-DC Industrial Power Supplies offer a 130W maximum output power rating in a small 3.1” x 2.3” x 1.5” fully encased footprint and three output voltage options: 12VDC, 24VDC, and 48VDC.  These power supplies are conduction-cooled with a 4250VAC reinforced isolation system, providing superior temperature behavior when mounted on a metal chassis or baseplate. TCI 130 power supplies meet OVC III requirements, can operate at up to 5000m altitude, and feature excellent efficiency of up to 91%, allowing the TCI series to operate from -20°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI 130 Series AC-DC Industrial Power Supplies have active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.

Features

  • Conduction-cooled design approach
  • Fanless operation with up to 100% output power
  • Overvoltage category (OVC III)
  • Protection class II prepared
  • 3-year product warranty

Specifications

  • -20°C to +50°C operating temperature range without derating
  • 4250VAC I/O reinforced isolation
  • High efficiency of up to 92%
  • Operating up to 5000m altitude
  • Internal EN 55032 class B filter
  • 130W maximum output power
  • 12VDC, 24VDC, and 48VDC output voltage

Outline Dimensions

TRACO Power TCI 130 Series AC-DC Industrial Power Supplies
Published: 2023-08-31 | Updated: 2023-09-19