Mitsumi TR11-A-S Flyback Transformers

Mitsumi TR11-A-S Flyback Transformers feature a 500KHz operating frequency rating and 3W power capacity. These highly efficient transformers can cope with high power ratings, and the closed magnetic structure is utilized to reduce electromagnetic interference. Mitsumi TR11-A-S Flyback Transformers are ideal for DC-DC converters, switching power supplies, and IGBT isolation transformers.

Features

  • Highly efficient
  • Withstands high power
  • Closed magnetic circuit structure
  • 500KHz operating frequency
  • 3W power capacity

Applications

  • DC-DC converters
  • Switching power supplies
  • IGBT isolation transformers

Dimensions (MM)

Mitsumi TR11-A-S Flyback Transformers
Published: 2023-08-15 | Updated: 2023-09-14