Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

Features

  • 32-bit MCU subsystem
  • 48MHz Arm Cortex-M0+ CPU with DMA
  • Memory
    • 256KB Flash
    • 32KB SRAM
    • 96KB ROM with PD code
  • USB Type-C/PD blocks
    • Up to two USB Type-C/PD blocks, each with a baseband transceiver
    • Two integrated VBUS NFET gate drivers
    • Slew rate control to limit the inrush current on the gate drivers configured to be used in the VBUS provider or consumer path
    • Integrated USB power-delivery (USB-PD) 3.1 support
    • Supports 28V extended power range (EPR)
    • High-voltage (28V) regulator and VBUS discharge
    • Configurable VBUS over-voltage protection (OVP), overcurrent protection (OCP), short-circuit protection (SCP), and reverse-current (RCP) protection
    • VCONN FETs with OCP
    • Two integrated 3:1 SBU analog muxes for alternate modes (Display Port and Thunderbolt) on the 97-BGA part
  • Interfaces
    • Up to eight run-time reconfigurable serial communication blocks (SCBs) configurable as I2C, SPI, or UART
    • Up to eight timer/counter pulse-width modulators (TCPWMs)
  • Programmable GPIO pins
    • Up to 50 GPIO pins
    • Any GPIO pin can be CAPSENSE™, analog, or digital
    • Programmable drive modes, strengths, and slew rates
  • Integrated analog blocks
    • Two 8-bit SAR ADCs
    • One 12-bit SAR ADC
    • Two opamps
    • Two LP comparators
  • Capacitive sensing
    • CAPSENSE sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense)
  • Hardware crypto engine for secure FW boot and signed FW update
  • USB full-speed device
  • Charger detect block
  • Power
    • VSYS (2.8V to 5.5V)
    • VBUS (4V to 28V)
    • Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signaling on the I/Os
  • Packages
    • 48-QFN
    • 97-BGA
  • Software tool
    • ModusToolbox™

Applications

  • High-voltage USB Type-C Power Delivery (PD) chargers
  • Various devices that require power delivery through high-voltage USB Type-C PD ports

Comparison

Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family

Block Diagram

Block Diagram - Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family
Published: 2023-09-05 | Updated: 2023-09-26