Infineon Technologies REF-MHA50WIMI111T Reference Design Kit

Infineon Technologies REF-MHA50WIMI111T Reference Design Kit is intended for fan drives that include the IMI111T iMOTION™ IPM. The iMotion IMD111T integrated driver ICs combine a PMSM/BLDC motor controller, a 600V three-phase gate driver, and a voltage regulator in an LQFP-40 package.

The Infineon REF-MHA50WIMI111T reference design kit delivers an easy-to-use motor drive solution. The board has all assembly groups for sensorless field-oriented control (FOC). The kit features a typical fan driver connector and a 3-phase motor connector. The power stage also provides a DC shunt for current sensing and a voltage divider for measuring the DC-link voltage.

Features

  • Typical fan driver 5-pin connector including VDC/GND/VCC/VSP/FG
  • Single-shunt current sensing configuration
  • Voltage divider for DC-link voltage sensing
  • 52mm2 PCB, single layer, 1oz copper
  • RoHS compliant

Specifications

  • 1.5V VCE(sat) typical at +25°C
  • 600V/2A DC rating
  • IMI111T-026H iMOTION™ device

Overview

Infineon Technologies REF-MHA50WIMI111T Reference Design Kit

Block Diagram

Block Diagram - Infineon Technologies REF-MHA50WIMI111T Reference Design Kit
Published: 2023-03-17 | Updated: 2023-09-20