CUI Inc PTP15 Series DC-DC Converters
CUI Inc PTP15 Series DC-DC Converters offer a 15W output current rating, up to 88% efficiency, and three voltage ratings: 12VDC, 24VDC, and 48VDC. These converters feature a 2:1 input range, regulated single outputs, a 5600VDC isolation rating, and various protections, including output overcurrent, short circuit, and overvoltage. PTP15 converters are certified to IEC/EN 60601-1 and meet EN 55011 Class A standards without external components. CUI Inc PTP15 Series DC-DC Converters are suitable for medical environments and have a -40°C to +100°C temperature range.
Features
- Protections
- Output overcurrent
- Short circuit
- Overvoltage
- Regulated single outputs
- 2:1 input range
Specifications
- 15W output power rating
- 5600VDC isolation
- 12VDC, 24VDC and 48VDC input voltage
- 120mVp-p maximum ripple and noise
- Up to 88% efficiency
- Certified to IEC/EN 60601-1
- EN 55011 Class A without external components
- -40°C to +100°C operating temperature range
Additional Resources
Published: 2023-09-01
| Updated: 2023-09-18