Carlo Gavazzi SPDE Two- & Three-Phase Compact Power Supplies
Carlo Gavazzi SPDE Two- and Three-Phase Compact Power Supplies offer high performance within an extremely compact footprint and a maximum power rating of 480W. The high operating efficiency of up to 95.6% is achieved due to the built-in power factor correction (PFC), while the output short-circuit, overcurrent, overvoltage, and overtemperature provide overall protection. These power supplies can operate in extreme temperatures ranging from -40°C to +70°C and have output voltage ratings of 24VDC and 48VDC. Carlo Gavazzi SPDE Two- and Three-Phase Compact Power Supplies are ideal for installations with limited panel space, industrial equipment, and machinery.
Features
- Protections
- Output short-circuit
- Overcurrent
- Overvoltage
- Overtemperature
- Compact dimensions
- High efficiency
- Flexible installation
- Built-in PFC
- DC OK relay indication
Applications
- Installations with limited panel space
- Industrial equipment
- Machinery
Specifications
- 120W to 480W power ratings
- 24VDC and 48VDC output
- Up to 95.6% operating efficiency
- -40°C to +70°C operating temperature range
Published: 2023-09-12
| Updated: 2023-09-22