Vishay Semiconductors VEMD2704 Silicon PIN Photodiode

Vishay Semiconductors VEMD2704 Silicon PIN Photodiode is a high-speed, highly sensitive device with enhanced sensitivity to visible light. The device offers a 1.51mm2 radiant sensitive area with a ±67° half-sensitivity angle. The top-view, surface-mount VEMD2704 is optimized for heart rate monitoring/pulse oximetry and wearable applications.

Features

  • Surface mount package with top view
  • 2.0mm x 1.8mm x 0.6mm in dimension
  • 1.51mm2 radiant sensitive area
  • Clear epoxy for maximum sensitivity
  • Suitable for visible and near-infrared radiation
  • Half sensitivity angle of ϕ = ±67°
  • 168-hour floor life, Moisture Sensitivity Level (MSL) 3 per J-STD-020
  • Halogen-free, Green device
  • Lead-free and RoHS compliant

Applications

  • Heart rate monitoring and pulse oximetry
  • Wearables

Specifications

  • 6V maximum reverse voltage
  • 1.0V to 1.3V forward voltage range
  • 40nA maximum reverse dark current, 0.03nA typical
  • 17.6pF typical diode capacitance
  • 0.35μA to 1.50μA reverse light current range
  • 940nm typical wavelength of peak sensitivity
  • 350nm to 1100nm typical spectral bandwidth range
  • 70ns typical rise/fall time
  • ≥2kV HBM ESD safety at ±2000V, 1.5kΩ, 100pF, 3x pulses
  • -40°C to +85°C ambient temperature range
  • +260°C soldering temperature
Published: 2023-08-15 | Updated: 2023-08-21