MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers
MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers comply with the latest safety standards and isolated dimming designs, covering both constant current and constant voltage applications. The drivers offer a DALI-2 digital dimming function to provide a more complete solution for intelligent system integration. The modules can be used with general constant current luminaires, including street lights, floodlights, bay lighting, or general 12V/24V/48V constant voltage LED strips for lighting applications. MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers feature IP67 waterproof protection, 3-in-1 dimming functions, and short-circuit (SCP) and overtemperature protection (OTP). All models provide a lifetime of >50,000 hours and come with a 5-year warranty.
Features
- Full power output at 70% to 100% operation (constant power mode)
- Wide 100VAC to 305VAC input range (Class I)
- SCP and OTP
- DALI-2 dimming function with isolated design
- 6KV/4KV surge protection
- >50,000-hour lifetime
- 5-year warranty
Applications
- Street lighting
- Floodlights
- Architectural lighting
- Bay lighting
- Stage lighting
- Fishing and horticulture lighting
Output Types & Function

Product Overviews
Brand