Ledil DAISY-7X1 LED Lighting Lenses
Ledil DAISY-7X1 LED Lighting Lenses are a curved linear solution with 7X1 (outer radius 200mm) curved shades in gloss and matt black, white, and metal. These lenses feature 50° and 80° wide beams and are variant with diffused lenses. The DAISY-7X1 LED lighting lenses are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. These DAISY-7X1 lenses are RoHS and REACH-compliant. The DAISY-7X1 LED lighting lenses are ideal for premium-class indoor lighting.
Features
- 200mm outer radius
- 7X1 curved shade in gloss and matt black, white, and metal
- 50° and 80° wide beams
- Compatible with up to 5630-size mid-power LED packages
- RoHS and REACH compliant
Applications
- Premium-class indoor lighting
Additional Resource
Published: 2023-08-29
| Updated: 2023-09-01