JKL Components ZM-333 LED Channel Modules
JKL Components ZM-333 LED Channel Modules are designed for backlighting shallow sign boxes. The lenses included in these modules provide uniform light distribution to prevent hotspots and shadows. These 170° wide beam angle LED channel modules are available in cool white, blue, and red color options and in 50 module strands. The ZM-333 LED channel modules operate at 12VDC input voltage and -20°C to 70°C temperature range. These modules are RoHS-compliant, UL-approved, and IP67 rated for water resistance. The ZM-333 LED channel modules are used in channel letters, kiosks, retail, gas price signs, pylons, monuments, and car wash signs.
Features
- 170° wide beam angle
- 50,000 life hours
- 12VDC input voltage
- -20°C to 70°C operating temperature range
- 50 modules per strand
- Available in cool white, blue, and red color options
- Available in high-output option
- RoHS-compliant
- UL-approved
- IP67 rated for water resistance
Applications
- Channel letters
- Kiosks
- Retail
- Gas price signs
- Pylons
- Monuments
- Car wash signs
Datasheets
Published: 2023-08-14
| Updated: 2023-09-13